111-2223-001
Conn Binding Post F 1 POS ST Panel Mount 1 Port
Click image to enlarge
Manufacturer:BEL
Product Category:
Connectors, Lab/Test Connectors, Banana Connectors
Avnet Manufacturer Part #: 111-2223-001
Secondary Manufacturer Part#: 96F9760
- RoHS 10 Compliant
- Tariff Charges
- Nickel plated stud with serrated mounting surface prevents turning
- Captive thumb nut .110 (2.79) diameter cross-hole accommodates up to 10 gauge wire
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Brass | ||
| Nickel | ||
| Receptacle | ||
| Panel Mount | ||
| 9.8 mm | ||
| 25.84 mm | ||
| 25.84 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |