111-0710-001
Binding Post Nylon 66 Blue for Banana Plug
Manufacturer:BEL
Product Category:
Connectors, Connector Accessories, Other Connector Accessories
Avnet Manufacturer Part #: 111-0710-001
Secondary Manufacturer Part#: 111-0710-001
- RoHS 10 Compliant
- Tariff Charges
- Serrated mounting surface prevents turning
- Captivated thumb nut
- 0.094(2.39) Diameter cross-hole accommodates up to 12 guage wire
- Nylon UL approved for self-extinguishing
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Nylon 66 | ||
| Straight | ||
| Blue | ||
| Brass | ||
| Nickel | ||
| Banana Plug | ||
| Receptacle | ||
| Panel Mount | ||
| 10.74 mm | ||
| 10.74 x 38.33 mm | ||
| 38.33 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |