PDP SEO Portlet

110RCM300-24

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: 110RCM300-24
Secondary Manufacturer Part#: 110RCM300-24
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Enclosed
137.5 V
50.4 V
110 V
1
-40 to 70 °C
12.5 A
12.5 A
300 W
Regulated
24 V
24 V
Railway
188.6 mm
188.6 x 116 x 38 mm
38 mm
116 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409530
Schedule B: 8504409530
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:16  Mult:1  
USD $:
16+
$485.71429
32+
$459.45946
64+
$447.36842
128+
$435.89744
256+
$425.0