PDP SEO Portlet

110RCM300-12

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: 110RCM300-12
Secondary Manufacturer Part#: 110RCM300-12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Enclosed
137.5 V
50.4 V
110 V
1
25 A
300 W
Regulated
12 V
Railway
188.6 mm
38 mm
116 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409530
Schedule B: 8504409530
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:16  Mult:1  
USD $:
16+
$507.14286
32+
$479.72973
64+
$467.10526
128+
$455.1282
256+
$443.75