PDP SEO Portlet

110RCM150-24DMQFK

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: 110RCM150-24DMQFK
Secondary Manufacturer Part#: 110RCM150-24DMQFK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Enclosed
137.5 V
50.4 V
110 V
1
6.25 A
150 W
Regulated
24 V
Railway
164.5 mm
36.1 mm
96 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409530
Schedule B: 8504409530
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:20  Mult:5  
USD $: