PDP SEO Portlet

110RCM150-12

Isolated Chassis Mount DC/DC Converter, Railway, 150 W, 1 Output, Fixed, 12 V, 12.5 A, Regulated

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: 110RCM150-12
Secondary Manufacturer Part#: 110RCM150-12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Enclosed
137.5 V
50.4 V
110 V
1
12.5 A
150 W
Regulated
12 V
Railway
164.5 mm
36.1 mm
96 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409530
Schedule B: 8504409530
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:16  Mult:1  
USD $:
16+
$314.28571
32+
$297.2973
64+
$289.47368
128+
$282.05128
256+
$275.0