PDP SEO Portlet

110IMX35D15D15-8

Converter, DC-DC, Board-mountable, 35W, 110Vdc in, Quad 15Vdc/0.6A Out, for mobile applications

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: 110IMX35D15D15-8
Secondary Manufacturer Part#: 110IMX35D15D15-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IMX35 Series of board-mountable, 35 Watt DC-DC converters has been designed according to the latest industry requirements and standards. The converters are particularly suitable for use in mobile or stationary applications in transport, railways, industry, or telecommunication, where variable input voltages or high transient voltages are prevalent. Covering a total input voltage range from 9 V up to 150 V with 4 different models, the converters are available with up to four electrically isolated outputs from 5 V to 60 V, externally adjustable and with flexible load distribution. A shutdown input allows remote converter on/off. Features include consistently high efficiency over the entire input voltage range, high reliability, and excellent dynamic response to load and line changes. The converters are designed and built according to the international safety standards IEC/EN/UL 60950, and approved by TÜV and CSA. The converters provide basic insulation The circuit is comprised of 2 planar magnetics devices, and all components are automatically assembled and securly soldered onto a single PCB without any wire connection. Magnetic feedback ensures maximum reliability and repeatability in the control loop over all operating conditions. Careful considerations of possible thermal stresses ensure the absence of hot spots providing long life in environments, where temperature cycles are present. The thermal design without using any potting material allows operation at full load up to an ambient temperature of 71°C in free air and operation up to 105°C with airflow. For extremely high vibration environments the case has holes for screw mounting.

  • Efficiency: 88%
  • RoHS lead-free-solder and lead-solder-exempted products are available.
  • Extremely wide input voltage ranges up to 150 VDC
  • 4 outputs up to 60 V
  • 1200 to 1800 VAC i/o electric strength test
  • Electrical isolation between outputs
  • Programmable input undervoltage lockout
  • Shutdown/inhibit input
  • Adjustable output voltages with flexible load distribution
  • Frequency synchronization
  • Outputs no-load, overload, and short-circuit proof
  • Operating ambient temperature from –40°C to 85°C
  • Thermal protection
  • Low profile: 10.5 mm or 8.9 mm with open frame
  • Basic insulation
  • Flexible output possibilities between 5 V and 60 V

Technical Attributes

Find Similar Parts

Description Value
Through Hole
4
17
4
-40 to 85 °C
85 °C
-40 °C
0.6 A
15, 15, 15, 15 V
17
17
63.5 x 76.2 x 10.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:96  Mult:48  
USD $: