108-1702-101
Conn Banana PL 1 POS ST Cable Mount 1 Port
- RoHS 10 Compliant
- Tariff Charges
The 108-1702-101 is an insulated side set screw solderless banana plug. Available in red.
- Fast solderless connection of up to 16 gauge wire
- Set screw for dependable connections with low voltage
- Nylon UL approved for self extinguishing
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Straight | ||
| Brass | ||
| Nickel | ||
| Plug | ||
| Cable Mount | ||
| 9.52 mm | ||
| 39.57 mm | ||
| 39.57 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |