108-1083-001
Click image to enlarge
Manufacturer:BEL
Product Category:
Connectors, Lab/Test Connectors, Banana Connectors
Avnet Manufacturer Part #: 108-1083-001
Secondary Manufacturer Part#: 93F9164
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Straight | ||
| Brass | ||
| Nickel | ||
| Plug | ||
| Cable Mount | ||
| 10.67 mm | ||
| 40.28 x 10.67 x 13.28 mm | ||
| 13.28 mm | ||
| 40.28 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |