PDP SEO Portlet

108-0903-001

Banana Test Connector, 4mm, Jack, Panel Mount, 15 A, 7 kV, Tin Plated Contacts, Black

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: 108-0903-001
Secondary Manufacturer Part#: 108-0903-001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 108-0903-001 is a Banana Jack with formed brass contact and nylon 6/6 body.

  • Bright Tin Finish
  • Nickel-plated Nut Hardware
  • 0.010 ohms maximum contact resistance
  • Keyed Mounting with Double Flats
  • Accepts up to 16 Gauge Wire
  • Nylon UL approved for self extinguishing

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Brass
Bright Tin
Receptacle
Panel Mount
-55 to 85 °C
11.13 mm
23.83 mm
23.83 mm
Solder Lug
7000 Vrms

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  10000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.99
1000+
$0.985
5000+
$0.98
10000+
$0.975
25000+
$0.97