PDP SEO Portlet

108-0901-001

Banana Test Connector, Jack, Panel Mount, 15 A, 7 kV, Tin Plated Contacts, White

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: 108-0901-001
Secondary Manufacturer Part#: 108-0901-001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 108-0901-001 is a red Banana Jack with insulated solder terminal. It fits for 0.175-inch standard banana plug.

  • Keyed mounting with double flats
  • Accepts up to 16 gauge wire
  • Nylon UL approved for self extinguishing
  • 0.010Ω contact resistance (maximum)
  • 2.4pF contact-to-panel

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Brass
Bright Tin
Receptacle
Panel Mount
11.13 mm
23.83 mm
23.83 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  4649.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.43368