PDP SEO Portlet

108-0304-001

Banana Test Connector, Plug, Cable Mount, 15 A, 3.5 kV, Nickel Plated Contacts, Green

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: 108-0304-001
Secondary Manufacturer Part#: 108-0304-001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 108-0304-001 is a green insulated solderless tapered handle Banana Plug with nickel silver spring as per standard QQ-C-533, nickel plated brass body as per standard QQ-B-626D, nylon 6/6 as per ASTM D4066 insulated handle. Fast solderless connection of up to 16 gauge wire. Recessed plug body to limit shock hazard.

  • 15A Current
  • 3500Vrms Minimum breakdown voltage
  • 0.010Ω Maximum contact resistance
  • Nylon UL approved for self extinguishing
  • 3.5kV Voltage rating

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Brass
Nickel
Plug
Cable Mount
9.52 mm
37.69 mm
37.69 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.94595
1000+
$1.81457
5000+
$1.68407
25000+
$1.5444
50000+
$1.5