108-0303-001
Banana Test Connector, Plug, Cable Mount, 15 A, 3.5 kV, Nickel Plated Contacts, Black
Click image to enlarge
Manufacturer:BEL
Product Category:
Connectors, Lab/Test Connectors, Banana Connectors
Avnet Manufacturer Part #: 108-0303-001
Secondary Manufacturer Part#: 108-0303-001
- RoHS 10 Compliant
- Tariff Charges
The 108-0303-001 is a black Banana Plug with insulated solderless tapered handle. It fits for 0.166-inch diameter standard banana jack.
- Fast solderless connection of up to 16 gauge wire
- Recessed plug body to limit shock hazard
- Nylon UL approved for self extinguishing
- 0.010Ω contact resistance (maximum)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Straight | ||
| Brass | ||
| Nickel | ||
| Plug | ||
| Cable Mount | ||
| 9.52 mm | ||
| 37.69 mm | ||
| 37.69 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |