105-2203-201
Click image to enlarge
Manufacturer:BEL
Product Category:
Connectors, Lab/Test Connectors, Banana Connectors
Avnet Manufacturer Part #: 105-2203-201
Secondary Manufacturer Part#: 105-2203-201
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Straight | ||
| Beryllium Copper | ||
| Silver | ||
| Receptacle | ||
| Through Hole | ||
| 4.78 mm | ||
| 7.92 mm | ||
| 7.92 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |