PDP SEO Portlet

105-1103-001

Conn Test Jack F 2 POS Solder RA Thru-Hole 1 Port

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: 105-1103-001
Secondary Manufacturer Part#: 105-1103-001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 105-1103-001 is an insulated miniature Horizontal Test Jack and nylon 6/6 body and silver-plated copper aluminium alloy contact.

  • Contact protected from flux and solder
  • Probe access from both ends
  • Nylon UL approved for self extinguishing
  • 1pF at 1MHz Maximum adjacent jack capacitance
  • 0.01O Maximum contact resistance

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Silver
3.73 mm
5.38 x 3.73 x 5.16 mm
5.16 mm
5.38 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  1850.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.56757
1000+
$0.5298
5000+
$0.49608
10000+
$0.47619
25000+
$0.4375