PDP SEO Portlet

105-1102-001

Test Jack, 2mm Standard Tip Plug, 5 A, 1.32 mm, 2.1 kV, Red

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: 105-1102-001
Secondary Manufacturer Part#: 105-1102-001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Silver
3.73 mm
5.38 x 3.73 x 5.16 mm
5.16 mm
5.38 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  11659.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.6468
1000+
$0.592
5000+
$0.5396
10000+
$0.5032
25000+
$0.46725