105-0753-001
Test Jack, 2mm Diameter Standard Tip Plugs, 5 A, 1.32 mm, 1.5 kV, Black
Click image to enlarge
Manufacturer:BEL
Product Category:
Connectors, Lab/Test Connectors, Alligator & Test Clips
Avnet Manufacturer Part #: 105-0753-001
Secondary Manufacturer Part#: 105-0753-001
- RoHS 10 Compliant
- Tariff Charges
The 105-0753-001 is a Black Insulated Horizontal Test Jack with standard type. The test jack with copper aluminium alloy contact, gold or silver finish, nylon 66 body. Contact Protected from flux and solder. Probe access from both ends.
- Nylon UL approved for self extinguishing
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper Alloy | ||
| Silver | ||
| 3.96 mm | ||
| 10.46 x 3.96 x 5.16 mm | ||
| 5.16 mm | ||
| 10.46 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |