PDP SEO Portlet

1-6605834-1

1X1 MAG45(TM) 7DN2,7D15 VOIP,G

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: 1-6605834-1
Secondary Manufacturer Part#: 1-6605834-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MAG45 product line offers a broad range of available RJ45 modular jacks with integrated magnetics for 10/100 Base-T, Gigabit and PoE Enabled applications. Multiple configurations are available to include single port, tab up or tab down; single port USB/RJ45; single port low profile; ganged multiport, 1xN; and stacked multiport, 2xN. All available with or without LEDs. There are multiple LED combinations and color options available.Available soon RJ45 with Integrated Magnetics/ PoE controller and MRJ21 product.Available in Spring 2005 Pb Free/RoHS Compliant MAG45 product.

  • Single Port 10/100 Base-T, Gigabit & PoE, Tab Up
  • Single Port
  • Through Hole, Tab Up
  • Available with or without LEDs
  • UL Recognized Component
  • IEEE 802.3 & ANSI X3.263 Compliant
  • Numerous circuit options available
  • Supports all appropriate and available PHY Chips and applications

Technical Attributes

Find Similar Parts

Description Value
Right Angle

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:385  Mult:77  
USD $:
385+
$9.62857
770+
$9.10811
1540+
$8.86842
3080+
$8.64103
6160+
$8.425