0ZRS0050FF2D
Click image to enlarge
Manufacturer:BEL
Product Category:
Circuit Protection, Fuses, PPTC Resettable Fuses - Radial
Avnet Manufacturer Part #: 0ZRS0050FF2D
Secondary Manufacturer Part#: 0ZRS0050FF2D
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 A | ||
| Round | ||
| 500 mA | ||
| 0.51 mm | ||
| 5.1 mm | ||
| Through Hole | ||
| 125 °C | ||
| -40 °C | ||
| 7.4 mm | ||
| 12.7 mm | ||
| 0ZRS Series | ||
| AEC-Q200 | ||
| 3 mm | ||
| 3 s | ||
| 1 A | ||
| 32 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |