0ZRM0125FF1A
Radial Resettable Fuse, PPTC, 0ZRM, 120 V, 1.25 A, 2.5 A, 20 s, Rectangular
Manufacturer:BEL
Product Category:
Circuit Protection, Fuses, PPTC Resettable Fuses - Radial
Avnet Manufacturer Part #: 0ZRM0125FF1A
Secondary Manufacturer Part#: 0ZRM0125FF1A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12.5 A | ||
| Rectangular | ||
| 1.25 A | ||
| 0.81 mm | ||
| 5.1 mm | ||
| Through Hole | ||
| 85 °C | ||
| -40 °C | ||
| 21.7 mm | ||
| 14 mm | ||
| 0ZRM Series | ||
| AEC-Q200 | ||
| 4.1 mm | ||
| 20 s | ||
| 2.5 A | ||
| 120 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536100040 |
| Schedule B: | 8536100040 |