PDP SEO Portlet

0ZRE0055FF1A

Radial Resettable Fuse, PPTC, 0ZRE, 240 V, 550 mA, 1.25 A, 26 s, Rectangular

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: 0ZRE0055FF1A
Secondary Manufacturer Part#: 0ZRE0055FF1A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Product Features : Continuous Use at voltages up to 240V AC/DC, Low Hold Current, 265V AC/DC Max Interrupt voltage
  • Operating (Hold Current) Range : 50mA - 550mA
  • Maximum Voltage : 240V AC/DC
  • Temperature Range : -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
7 A
Rectangular
550 mA
0.81 mm
5.1 mm
Through Hole
85 °C
-40 °C
21.7 mm
14 mm
0ZRE Series
AEC-Q200
4.1 mm
26 s
1.25 A
240 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533290000
Schedule B: 8533290000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.33849
21000+
$0.30932
76000+
$0.28144
152000+
$0.26955
304000+
$0.2646