PDP SEO Portlet

0ZRE0033FF2B

Radial Resettable Fuse, PPTC, 0ZRE, 240 V, 330 mA, 740 mA, 21 s, Rectangular

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: 0ZRE0033FF2B
Secondary Manufacturer Part#: 0ZRE0033FF2B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Product Features : Continuous Use at voltages up to 240V AC/DC, Low Hold Current, 265V AC/DC Max Interrupt voltage
  • Operating (Hold Current) Range : 50mA - 550mA
  • Maximum Voltage : 240V AC/DC
  • Temperature Range : -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
6 A
Rectangular
330 mA
0.65 mm
5.1 mm
Through Hole
85 °C
-40 °C
16.5 mm
11.4 mm
0ZRE Series
AEC-Q200
3.8 mm
21 s
740 mA
240 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533290000
Schedule B: 8533290000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.28223
21000+
$0.25896
76500+
$0.24458
153000+
$0.23831
306000+
$0.23235