0ZRE0025FF1E
Radial Resettable Fuse, PPTC, 0ZRE, 240 V, 250 mA, 560 mA, 18.5 s, Rectangular
Manufacturer:BEL
Product Category:
Thermistors, PPTC Resettable Fuse, PPTC Resettable Fuses - Radial
Avnet Manufacturer Part #: 0ZRE0025FF1E
- RoHS 10 Compliant
- Tariff Charges
- Product Features : Continuous Use at voltages up to 240V AC/DC, Low Hold Current, 265V AC/DC Max Interrupt voltage
- Operating (Hold Current) Range : 50mA - 550mA
- Maximum Voltage : 240V AC/DC
- Temperature Range : -40°C to 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| UL | ||
| 6 A | ||
| Rectangular | ||
| 250 MA | ||
| 0.65 mm | ||
| 5.1 mm | ||
| 2 Terminals | ||
| 85 °C | ||
| -40 °C | ||
| 3.8 mm | ||
| null | ||
| 17.4 mm | ||
| 9.6 mm | ||
| null | ||
| null | ||
| 5.1 mm | ||
| 3.8 mm | ||
| 18.5 s | ||
| 560 MA | ||
| 240 VAC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533290000 |
| Schedule B: | 8533290000 |