PDP SEO Portlet

0ZRE0005FF2C

Radial Resettable Fuse, PPTC, 0ZRE, 240 V, 50 mA, 120 mA, 15 s, Round

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: 0ZRE0005FF2C
Secondary Manufacturer Part#: 0ZRE0005FF2C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Product Features : Continuous Use at voltages up to 240V AC/DC, Low Hold Current, 265V AC/DC Max Interrupt voltage
  • Operating (Hold Current) Range : 50mA - 550mA
  • Maximum Voltage : 240V AC/DC
  • Temperature Range : -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
1.5 A
Round
50 mA
0.51 mm
5.1 mm
Through Hole
85 °C
-40 °C
8.3 mm
10.7 mm
0ZRE Series
AEC-Q200
3.8 mm
15 s
120 mA
240 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533290000
Schedule B: 8533290000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.20676
22000+
$0.18972
76000+
$0.17918
152000+
$0.17459
304000+
$0.17363