PDP SEO Portlet

0ZRC0110FF2B

Radial Resettable Fuse, PPTC, 0ZRC, 90 VDC, 1.1 A, 2.2 A, 8.2 s, Round

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: 0ZRC0110FF2B
Secondary Manufacturer Part#: 0ZRC0110FF2B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Product Features : Low Hold Current, 90V rating - replaces 30, 60 and 72V rated devices
  • Operating (Hold Current) Range : 100mA - 3.75A
  • Maximum Voltage : Up to 90V
  • Temperature Range : -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
40 A
Round
1.1 A
0.81 mm
5.1 mm
Through Hole
85 °C
-40 °C
13 mm
18 mm
0ZRC Series
AEC-Q200
3.1 mm
8.2 s
2.2 A
90 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533290000
Schedule B: 8533290000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.17907
21000+
$0.16431
76500+
$0.15518
153000+
$0.1512
306000+
$0.15035