PDP SEO Portlet

0ZRC0090FF2E

Radial Resettable Fuse, PPTC, 0ZRC, 90 VDC, 900 mA, 1.8 A, 7.2 s, Round

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: 0ZRC0090FF2E
Secondary Manufacturer Part#: 0ZRC0090FF2E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Product Features : Low Hold Current, 90V rating - replaces 30, 60 and 72V rated devices
  • Operating (Hold Current) Range : 100mA - 3.75A
  • Maximum Voltage : Up to 90V
  • Temperature Range : -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
40 A
Round
900 mA
0.51 mm
5.1 mm
Through Hole
85 °C
-40 °C
11.7 mm
15.8 mm
0ZRC Series
AEC-Q200
3.1 mm
7.2 s
1.8 A
90 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533290000
Schedule B: 8533290000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.1634
21000+
$0.14993
78000+
$0.1472
156000+
$0.14644
312000+
$0.14569