PDP SEO Portlet

0ZRC0055FF1E

Radial Resettable Fuse, PPTC, 0ZRC, 90 VDC, 550 mA, 1.2 A, 10 s, Round

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: 0ZRC0055FF1E
Secondary Manufacturer Part#: 0ZRC0055FF1E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Product Features : Low Hold Current, 90V rating - replaces 30, 60 and 72V rated devices
  • Operating (Hold Current) Range : 100mA - 3.75A
  • Maximum Voltage : Up to 90V
  • Temperature Range : -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
40 A
Round
550 mA
0.51 mm
5.1 mm
Through Hole
85 °C
-40 °C
9.7 mm
14 mm
0ZRC Series
AEC-Q200
3.1 mm
10 s
1.2 A
90 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533290000
Schedule B: 8533290000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.13586
21000+
$0.12706
78000+
$0.12642
156000+
$0.12578
312000+
$0.12513