0ZRC0020FF2E
Radial Resettable Fuse, PPTC, 0ZRC, 90 VDC, 200 mA, 400 mA, 2.2 s, Round
- RoHS 10 Compliant
- Tariff Charges
- Product Features : Low Hold Current, 90V rating - replaces 30, 60 and 72V rated devices
- Operating (Hold Current) Range : 100mA - 3.75A
- Maximum Voltage : Up to 90V
- Temperature Range : -40°C to 85°C
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533290000 |
| Schedule B: | 8533290000 |