0ZRB0700FF1A
Manufacturer:BEL
Product Category:
Circuit Protection, Fuses, PPTC Resettable Fuses - Radial
Avnet Manufacturer Part #: 0ZRB0700FF1A
Secondary Manufacturer Part#: 0ZRB0700FF1A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 A | ||
| Rectangular | ||
| 7 A | ||
| 0.81 mm | ||
| 10.2 mm | ||
| Through Hole | ||
| 85 °C | ||
| -40 °C | ||
| 26.7 mm | ||
| 19.1 mm | ||
| 0ZRB Series | ||
| AEC-Q200 | ||
| 3 mm | ||
| 17.5 s | ||
| 14 A | ||
| 30 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533290000 |
| Schedule B: | 8533290000 |