PDP SEO Portlet

0ZRB0300FF1A

Radial Resettable Fuse, PPTC, 0ZRB, 30 VDC, 3 A, 6 A, 10.8 s, Rectangular

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: 0ZRB0300FF1A
Secondary Manufacturer Part#: 0ZRB0300FF1A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Product Features : Low DCR Resistance, High Hold Currents
  • Operating (Hold Current) Range : 900mA - 9A
  • Maximum Voltage : 30V
  • Temperature Range : -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
40 A
Rectangular
3 A
0.81 mm
5.1 mm
Through Hole
85 °C
-40 °C
17.3 mm
11.4 mm
0ZRB Series
AEC-Q200
3 mm
10.8 s
6 A
30 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533290000
Schedule B: 8533290000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.19019
21000+
$0.1745
76000+
$0.16482
152000+
$0.16059
304000+
$0.15908