PDP SEO Portlet

0ZRB0250FF1E

Radial Resettable Fuse, PPTC, 0ZRB, 30 VDC, 2.5 A, 5 A, 10.3 s, Rectangular

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: 0ZRB0250FF1E
Secondary Manufacturer Part#: 0ZRB0250FF1E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Product Features : Low DCR Resistance, High Hold Currents
  • Operating (Hold Current) Range : 900mA - 9A
  • Maximum Voltage : 30V
  • Temperature Range : -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
40 A
Rectangular
2.5 A
0.51 mm
5.1 mm
Through Hole
85 °C
-40 °C
18.3 mm
11.4 mm
0ZRB Series
AEC-Q200
3 mm
10.3 s
5 A
30 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533290000
Schedule B: 8533290000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.18607
21000+
$0.17073
78000+
$0.16125
156000+
$0.15712
312000+
$0.1553