0ZRB0185FF1E
Manufacturer:BEL
Product Category:
Circuit Protection, Fuses, PPTC Resettable Fuses - Radial
Avnet Manufacturer Part #: 0ZRB0185FF1E
Secondary Manufacturer Part#: 0ZRB0185FF1E
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 A | ||
| Rectangular | ||
| 1.85 A | ||
| 0.51 mm | ||
| 5.1 mm | ||
| Through Hole | ||
| 85 °C | ||
| -40 °C | ||
| 15.7 mm | ||
| 10.2 mm | ||
| 0ZRB Series | ||
| AEC-Q200 | ||
| 3 mm | ||
| 8.7 s | ||
| 3.7 A | ||
| 30 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533290000 |
| Schedule B: | 8533290000 |