PDP SEO Portlet

0ZRB0135FF1E

Radial Resettable Fuse, PPTC, 0ZRB, 30 VDC, 1.35 A, 2.7 A, 7.3 s, Rectangular

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: 0ZRB0135FF1E
Secondary Manufacturer Part#: 0ZRB0135FF1E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Product Features : Low DCR Resistance, High Hold Currents
  • Operating (Hold Current) Range : 900mA - 9A
  • Maximum Voltage : 30V
  • Temperature Range : -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
40 A
Rectangular
1.35 A
0.51 mm
5.1 mm
Through Hole
85 °C
-40 °C
13.5 mm
8.9 mm
0ZRB Series
AEC-Q200
3 mm
7.3 s
2.7 A
30 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533290000
Schedule B: 8533290000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.14134
21000+
$0.12969
78000+
$0.1272
156000+
$0.12656
312000+
$0.12591