0ZRB0110FF2E
Radial Resettable Fuse, PPTC, 0ZRB, 30 VDC, 1.1 A, 2.2 A, 6.6 s, Rectangular
- RoHS 10 Compliant
- Tariff Charges
- Product Features : Low DCR Resistance, High Hold Currents
- Operating (Hold Current) Range : 900mA - 9A
- Maximum Voltage : 30V
- Temperature Range : -40°C to 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 A | ||
| Rectangular | ||
| 1.1 A | ||
| 0.51 mm | ||
| 5.1 mm | ||
| Through Hole | ||
| 85 °C | ||
| -40 °C | ||
| 14.2 mm | ||
| 7.4 mm | ||
| 0ZRB Series | ||
| AEC-Q200 | ||
| 3 mm | ||
| 6.6 s | ||
| 2.2 A | ||
| 30 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533290000 |
| Schedule B: | 8533290000 |