PDP SEO Portlet

0ZRB0090FF1C

Radial Resettable Fuse, PPTC, 0ZRB, 30 VDC, 900 mA, 1.8 A, 5.9 s, Rectangular

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: 0ZRB0090FF1C
Secondary Manufacturer Part#: 0ZRB0090FF1C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Product Features : Low DCR Resistance, High Hold Currents
  • Operating (Hold Current) Range : 900mA - 9A
  • Maximum Voltage : 30V
  • Temperature Range : -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
40 A
Rectangular
900 mA
0.51 mm
5.1 mm
Through Hole
85 °C
-40 °C
12.2 mm
7.4 mm
0ZRB Series
AEC-Q200
3 mm
5.9 s
1.8 A
30 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533290000
Schedule B: 8533290000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.13506
22000+
$0.12595
76000+
$0.11701
152000+
$0.11206
304000+
$0.11