0ZRA1200FF1A
Radial Resettable Fuse, PPTC, 0ZRA, 16 VDC, 12 A, 20.4 A, 16 s, Rectangular
Manufacturer:BEL
Product Category:
Circuit Protection, Fuses, PPTC Resettable Fuses - Radial
Avnet Manufacturer Part #: 0ZRA1200FF1A
Secondary Manufacturer Part#: 0ZRA1200FF1A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 A | ||
| Rectangular | ||
| 12 A | ||
| 1 mm | ||
| 10.2 mm | ||
| Through Hole | ||
| 85 °C | ||
| -40 °C | ||
| 28 mm | ||
| 17.5 mm | ||
| 0ZRA Series | ||
| AEC-Q200 | ||
| 3.6 mm | ||
| 16 s | ||
| 20.4 A | ||
| 16 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533290000 |
| Schedule B: | 8533290000 |