PDP SEO Portlet

0ZCK0020FF2G

Resettable Fuse, PPTC, 0805 (2012 Metric), 0ZCK Series, 9 VDC, 200 mA, 500 mA, 0.02 s

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: 0ZCK0020FF2G
Secondary Manufacturer Part#: 0ZCK0020FF2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 0805 Chip Size
  • Fast Trip Time
  • Low DCR Resistance

Technical Attributes

Find Similar Parts

Description Value
TUV|UL
100 A
0.2 A
200 mA
Matte Tin
260 °C
0.02@8A s
0.4 Ohm
Surface Mount
MSL 2A - 4 weeks
-40 to 85 °C
85 °C
-40 °C
0805 (2012 Metric)
1.5 mm
2.3 x 1.5 x 1 mm
1 mm
2.3 mm
0ZCK Series
AEC-Q200
0805
20 ms
0.5 A
500 mA
9 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533290000
Schedule B: 8533290000
In Stock :  8000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.07692
24000+
$0.07011
76000+
$0.06968
152000+
$0.06932
304000+
$0.06897