PDP SEO Portlet

0ZCJ0050FF2G

Resettable Fuse, PPTC, 1206 (3216 Metric), 0ZCJ Series, 8 VDC, 500 mA, 1 A, 0.1 s

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: 0ZCJ0050FF2G
Secondary Manufacturer Part#: 0ZCJ0050FF2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Product Features : 1206 Chip Size, Fast Trip Time, Low DCR Resistance
  • Operating (Hold Current) Range : 50mA - 2A
  • Maximum Voltage : 6 - 60V (per table)
  • Temperature Range : -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
100 A
500 mA
Surface Mount
85 °C
-40 °C
1206 (3216 Metric)
0.55 mm
3.5 mm
0ZCJ Series
AEC-Q200
100 ms
1 A
8 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533290000
Schedule B: 8533290000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.06915
24000+
$0.06275
76000+
$0.05666
152000+
$0.05426
304000+
$0.05327