PDP SEO Portlet

0ZCJ0035FF2G

SMD Resettable Fuse, PPTC, 1206 (3216 Metric), 0ZCJ, 16 VDC, 350 mA, 750 mA, 100 ms

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: 0ZCJ0035FF2G
Secondary Manufacturer Part#: 0ZCJ0035FF2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

0ZCJ0035FF2G is a 0ZCJ series 1206 chip size, surface mount PTC resettable fuse with fast trip time and low DCR resistance.

  • 0.35A hold current
  • 0.75A trip current
  • 16VDC rated voltage
  • 40A maximum current
  • 0.40W typical power
  • Operating temperature range from -40°C to 85°C
  • TUV (EN/IEC 60738-1-1 and EN/IEC 60730-1, cert. R50102117), UL recognized (UL1434, file E305051)

Technical Attributes

Find Similar Parts

Description Value
cURus/TUV
40 A
0.35 A
350 mA
Matte Tin Over Copper
260 °C
40 A
0.1@8A s
0.3 Ohm
Surface Mount
MSL 2A - 4 weeks
-40 to 85 °C
85 °C
-40 °C
2
1206 (3216 Metric)
3.5 x 1.8 x 0.75 mm
0ZCJ Series
AEC-Q200
Automotive
0ZCJ
1206
100 ms
0.75 A
750 mA
16 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8533290000
Schedule B: 8533290000
In Stock :  16000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.05987