PDP SEO Portlet

0ZCJ0035AF2E

Resettable Fuse, PPTC, 1206 (3216 Metric), 0ZCJ Series, 30 VDC, 350 mA, 750 mA, 0.1 s

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: 0ZCJ0035AF2E
Secondary Manufacturer Part#: 0ZCJ0035AF2E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Product Features : 1206 Chip Size, Fast Trip Time, Low DCR Resistance
  • Operating (Hold Current) Range : 50mA - 2A
  • Maximum Voltage : 6 - 60V (per table)
  • Temperature Range : -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
cURus/TUV
40 A
0.35 A
350 mA
Matte Tin
260 °C
40 A
0.1 s
300 mOhm
Surface Mount
MSL 2A - 4 weeks
-40 to 85 to 85 °C
85 °C
-40 °C
2
1206 (3216 Metric)
1.8 mm
3.5 x 1.8 x 1.3 mm
1.3 mm
3.5 mm
0ZCJ Series
AEC-Q200
Industrial
0ZCJ
1206
100 ms
0.75 A
750 mA
30 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533290000
Schedule B: 8533290000
In Stock :  21000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.09147