PDP SEO Portlet

0ZCJ0025FF2E

SMD Resettable Fuse, PPTC, 1206 (3216 Metric), 0ZCJ, 16 VDC, 250 mA, 500 mA, 80 ms

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: 0ZCJ0025FF2E
Secondary Manufacturer Part#: 48AC8411
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

0ZCJ0025FF2E is a 0ZCJ series 1206 chip size, surface mount PTC resettable fuse with fast trip time and low DCR resistance.

  • 0.25A hold current
  • 0.50A trip current
  • 16VDC rated voltage
  • 100A maximum current
  • 0.60W typical power
  • Operating temperature range from -40°C to 85°C
  • TUV (EN/IEC 60738-1-1 and EN/IEC 60730-1, cert. R50102117), UL recognized (UL1434, file E305051)

Technical Attributes

Find Similar Parts

Description Value
cURus/TUV
100 A
0.25 A
250 mA
Matte Tin Over Copper
260 °C
100 A
0.08@8A s
0.55 Ohm
Surface Mount
MSL 2A - 4 weeks
-40 to 85 °C
85 °C
-40 °C
2
1206 (3216 Metric)
3.5 x 1.8 x 0.75 mm
0ZCJ Series
AEC-Q200
Automotive
0ZCJ
1206
80 ms
0.5 A
500 mA
16 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533290000
Schedule B: 8533290000
In Stock :  0
Additional inventory
Factory Lead Time: 73 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.175
10+
$0.13
25+
$0.127
50+
$0.123
100+
$0.119
250+
$0.107
500+
$0.099