0ZCJ0020FF2E
Resettable Fuse, PPTC, 1206 (3216 Metric), 0ZCJ Series, 30 VDC, 200 mA, 400 mA, 0.1 s
Click image to enlarge
Manufacturer:BEL
Product Category:
Circuit Protection, Fuses, PPTC Resettable Fuses - SMD
Avnet Manufacturer Part #: 0ZCJ0020FF2E
Secondary Manufacturer Part#: 0ZCJ0020FF2E
- RoHS 10 Compliant
- Tariff Charges
- Product Features : 1206 Chip Size, Fast Trip Time, Low DCR Resistance
- Operating (Hold Current) Range : 50mA - 2A
- Maximum Voltage : 6 - 60V (per table)
- Temperature Range : -40°C to 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| cURus/TUV | ||
| 10 A | ||
| 0.2 A | ||
| 200 mA | ||
| Matte Tin | ||
| 260 °C | ||
| 10 A | ||
| 0.1 s | ||
| 600 mOhm | ||
| Surface Mount | ||
| MSL 2A - 4 weeks | ||
| -40 to 85 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 2 | ||
| 1206 (3216 Metric) | ||
| 1.8 mm | ||
| 3.5 x 1.8 x 0.75 mm | ||
| 0.75 mm | ||
| 3.5 mm | ||
| 0ZCJ Series | ||
| AEC-Q200 | ||
| Industrial | ||
| 0ZCJ | ||
| 1206 | ||
| 100 ms | ||
| 0.4 A | ||
| 400 mA | ||
| 30 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533290000 |
| Schedule B: | 8533290000 |