PDP SEO Portlet

0ZCH0150FF2E

SMD Resettable Fuse, PPTC, 1210 (3225 Metric), 0ZCH, 6 VDC, 1.5 A, 3 A, 500 ms

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: 0ZCH0150FF2E
Secondary Manufacturer Part#: 0ZCH0150FF2E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Product Features : 1210 Chip Size, Fast Trip Time, Low DCR Resistance
  • Operating (Hold Current) Range : 50mA - 2A
  • Maximum Voltage : 6 - 60V (per table)
  • Temperature Range : -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
100 A
1.5 A
Surface Mount
85 °C
-40 °C
1210 (3225 Metric)
0.9 mm
3.43 mm
0ZCH Series
AEC-Q200
500 ms
3 A
6 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533290000
Schedule B: 8533290000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.10123
21000+
$0.08905
78000+
$0.08683
156000+
$0.08638
312000+
$0.08594