PDP SEO Portlet

0ZCH0075FF2G

SMD Resettable Fuse, PPTC, 1210 (3225 Metric), 0ZCH, 8 VDC, 750 mA, 1.5 A, 100 ms

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: 0ZCH0075FF2G
Secondary Manufacturer Part#: 0ZCH0075FF2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Product Features : 1210 Chip Size, Fast Trip Time, Low DCR Resistance
  • Operating (Hold Current) Range : 50mA - 2A
  • Maximum Voltage : 6 - 60V (per table)
  • Temperature Range : -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
TUV|UL
100 A
0.75 A
750 mA
Matte Tin
260 °C
0.1@8A s
0.13 Ohm
Surface Mount
MSL 2A - 4 weeks
-40 to 85 °C
85 °C
-40 °C
1210 (3225 Metric)
2.8 mm
3.43 x 2.8 x 0.7
0.7 mm
3.43 mm
0ZCH Series
AEC-Q200
1210
100 ms
1.5 A
1.5 A
8 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533290000
Schedule B: 8533290000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.06626
24000+
$0.0592
76000+
$0.0589
152000+
$0.0586
304000+
$0.0583