0ZCH0010FF2E
Resettable Fuse, PPTC, 1210 (3225 Metric), 0ZCH Series, 60 VDC, 100 mA, 250 mA, 1.5 s
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| CE/cURus/UKCA/TUV | ||
| 10 A | ||
| 0.1 A | ||
| 100 mA | ||
| 260 °C | ||
| 10 A | ||
| 1.5@0.5A s | ||
| 1.6 Ohm | ||
| Surface Mount | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 2 | ||
| 1210 (3225 Metric) | ||
| 3.43 x 2.8 x 1.15 mm | ||
| 0ZCH Series | ||
| AEC-Q200 | ||
| Industrial | ||
| 0ZCH Series | ||
| 1210 [3225 Metric] | ||
| 1.5 s | ||
| 0.25 A | ||
| 250 mA | ||
| 60 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533290000 |
| Schedule B: | 8533290000 |