PDP SEO Portlet

0ZCG0300FF2B

SMD Resettable Fuse, PPTC, 1812 (4532 Metric), 0ZCG, 6 VDC, 3 A, 5 A, 4 s

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: 0ZCG0300FF2B
Secondary Manufacturer Part#: 48AC8400
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Product Features : 1812 Chip Size, Fast Trip Time, Low DCR Resistance
  • Operating (Hold Current) Range : 100mA - 3A
  • Maximum Voltage : 6 - 60V (per table)
  • Temperature Range : -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
100 A
3 A
Surface Mount
85 °C
-40 °C
1812 (4532 Metric)
1.55 mm
4.73 mm
0ZCG Series
AEC-Q200
4 s
5 A
6 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533290000
Schedule B: 8533290000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.2