PDP SEO Portlet

0ZCG0260FF2C

SMD Resettable Fuse, PPTC, 1812 (4532 Metric), 0ZCG, 8 VDC, 2.6 A, 5 A, 2.5 s

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: 0ZCG0260FF2C
Secondary Manufacturer Part#: 0ZCG0260FF2C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Product Features : 1812 Chip Size, Fast Trip Time, Low DCR Resistance
  • Operating (Hold Current) Range : 100mA - 3A
  • Maximum Voltage : 6 - 60V (per table)
  • Temperature Range : -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
100 A
2.6 A
Surface Mount
85 °C
-40 °C
1812 (4532 Metric)
1.2 mm
4.73 mm
0ZCG Series
AEC-Q200
2.5 s
5 A
8 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533290000
Schedule B: 8533290000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.10123
22000+
$0.08905
76000+
$0.08064
152000+
$0.07976
304000+
$0.07935