PDP SEO Portlet

0ZCG0200FF2C

SMD Resettable Fuse, PPTC, 1812 (4532 Metric), 0ZCG, 8 VDC, 2 A, 3.5 A, 2 s

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: 0ZCG0200FF2C
Secondary Manufacturer Part#: 0ZCG0200FF2C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Product Features : 1812 Chip Size, Fast Trip Time, Low DCR Resistance
  • Operating (Hold Current) Range : 100mA - 3A
  • Maximum Voltage : 6 - 60V (per table)
  • Temperature Range : -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
TUV|UL
100 A
2 A
2 A
Matte Tin
260 °C
2@8A s
0.02 Ohm
Surface Mount
MSL 2A - 4 weeks
-40 to 85 °C
85 °C
-40 °C
1812 (4532 Metric)
3.41 mm
4.73 x 3.41 x 1.2 mm
1.2 mm
4.73 mm
0ZCG Series
AEC-Q200
1812
2 s
3.5 A
3.5 A
8 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533290000
Schedule B: 8533290000
In Stock :  12000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.09576
22000+
$0.08728
76000+
$0.08683
152000+
$0.08638
304000+
$0.08594