PDP SEO Portlet

0ZCG0050AF2C

Resettable Fuse, PPTC, 1812 (4532 Metric), 0ZCG Series, 30 VDC, 500 mA, 1 A, 0.15 s

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: 0ZCG0050AF2C
Secondary Manufacturer Part#: 0ZCG0050AF2C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Product Features : 1812 Chip Size, Fast Trip Time, Low DCR Resistance
  • Operating (Hold Current) Range : 100mA - 3A
  • Maximum Voltage : 6 - 60V (per table)
  • Temperature Range : -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
100 A
500 mA
Surface Mount
85 °C
-40 °C
1812 (4532 Metric)
0.75 mm
4.73 mm
0ZCG Series
AEC-Q200
150 ms
1 A
30 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533290000
Schedule B: 8533290000
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.06268
22000+
$0.05713
76000+
$0.05547
152000+
$0.05518
304000+
$0.0549