0ZCF0185FF2C
Resettable Fuse, PPTC, 2920 (7351 Metric), 0ZCF Series, 33 VDC, 1.85 A, 3.7 A, 2.5 s
Click image to enlarge
Manufacturer:BEL
Product Category:
Circuit Protection, Fuses, PPTC Resettable Fuses - SMD
Avnet Manufacturer Part #: 0ZCF0185FF2C
Secondary Manufacturer Part#: 0ZCF0185FF2C
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| cULus|TUV | ||
| 100 A | ||
| 1.85 A | ||
| 1.85 A | ||
| Matte Tin | ||
| 260 °C | ||
| 2.5@8A s | ||
| 0.04 Ohm | ||
| Surface Mount | ||
| MSL 2A - 4 weeks | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 2 | ||
| 2920 [7351 Metric] | ||
| 7.98 x 5.44 x 0.9 mm | ||
| 0ZCF Series | ||
| AEC-Q200 | ||
| Automotive | ||
| 2920 | ||
| 2.5 s | ||
| 3.7 A | ||
| 3.7 A | ||
| 33 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533290000 |
| Schedule B: | 8533290000 |